- Home ›
- All Products›
- YDBA30H-1808PNV001
YDBA30H-1808PNV001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDBA30H1808PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDBA30H-1808PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Type:Receptacle
-
Number of Power Positions:8
-
Hermetically Sealed:Yes
-
Shielded:Yes
-
Circular Connector Shell Size:18
-
Number of Positions:8
-
Circuit Application:Power
-
Sealable:Yes
-
Polarization Code:N
-
Mating Retention:With
-
Contact Layout Arrangement:18 – 8
-
Connector System:Wire-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contacts Preloaded:Yes
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Mating Alignment Type:Keyed
-
Shell Type:Square Flange Receptacle
-
Circular Connector Contact Type:Soldercup
-
Connector Mounting Type:Panel Mount
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:Clocking
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
13
$634.33
25
$348.18
38
$236.30
50 +
$231.57
Click for Quote
Log in
to unlock special pricing