- Home ›
- All Products›
- YD369-R66-AP000000
TE Connectivity / Deutsch
YD369-R66-AP000000
369 6 WAY REC, NO CONTACTS, PIN
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | YD369-R66-AP000000 |
| Alias/AKA: | D369-R66-AP0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Housing Material: | Composite |
| Seal Material: | Fluorosilicone |
| Mating Alignment: | With |
| Mating Retention Type: | Button Latch |
| Number of Columns: | 3 |
| Sealable: | Yes |
| Mating Alignment Type: | Keyed |
| Termination Method to Wire & Cable: | Crimp |
| Number of Cavities: | 6 |
| Connector & Housing Type: | Receptacle |
| Connector System: | Wire-to-Wire |
| Housing Color: | Red |
| Shielded: | No |
| Number of Positions: | 6 |
| Contact Retention Within Housing: | With |
| Shell Material: | Composite |
| Mating Retention: | With |
| Number of Rows: | 2 |
| Insertion Force Type: | Normal |
| Cable Exit Angle: | 180° |
| Contact Type: | Pin |
| Contact Current Rating (Max): | 5 A |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 6 |
| Connector Product Type: | Connector Assembly |
| Operating Temperature Range: | -55 – 175 °C, -67 – 347 °F |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Operating Voltage: | 400 VAC, 500 VDC |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Connector Shell Size: | 06 |
| Seal Type: | Grommet Seal , Interfacial Seal |
| Contact Size: | Size 22 |
| Contacts Preloaded: | Yes |