- Home ›
- All Products›
- YD369-G66-NS500000
YD369-G66-NS500000
TE Connectivity / Deutsch
369 6 WAY INLINE 90 PCB REC, TIN, SKT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
369 6 WAY INLINE 90 PCB REC, TIN, SKT
Search Keywords: YD369G66NS500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YD369-G66-NS500000
-
Alias/AKA:D369-G66-NS5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Sealable:Yes
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Columns:3
-
Number of Positions:6
-
Mating Alignment:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment Type:Keyed
-
PCB Mount Alignment:With
-
Mating Retention:With
-
Circuit Application:Signal
-
Contact Current Rating (Max):5 A
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Contact Layout:Matrix
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Packaging Type:Package
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:1
-
PCB Mount Retention Type:Retention Leg
-
Primary Product Color:Black
-
Number of Loaded Positions:6
-
Housing Material:Thermoplastic
-
Contact Shape & Form:Round
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Copper Alloy
-
Round Termination Post & Tail Diameter:.025 in, .62 mm
-
Dielectric Withstanding Voltage (Max):1500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7
$372.98
13
$212.65
20
$145.90
26 +
$142.98
Click for Quote
Log in
to unlock special pricing