- Home ›
- All Products›
- YD369-B33-AP400000
YD369-B33-AP400000
TE Connectivity / Deutsch
369 3 WAY PANEL MNT REC, 90 PCB GOLD,PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
369 3 WAY PANEL MNT REC, 90 PCB GOLD,PIN
Search Keywords: YD369B33AP400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YD369-B33-AP400000
-
Alias/AKA:D369-B33-AP4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Mating Retention Type:Button Latch
-
Termination Method to Wire & Cable:Crimp
-
Shell Material:Composite
-
Mating Alignment Type:Keyed
-
Connector & Housing Type:Receptacle
-
Shielded:No
-
Sealable:Yes
-
Number of Rows:1
-
Contact Retention Within Housing:With
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Gold
-
Mating Alignment:With
-
Number of Cavities:3
-
PCB Mount Alignment Type:Solder Tail Layout
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Panel Mount
-
Connector Product Type:Connector Assembly
-
Seal Material:Fluorosilicone
-
Connector System:Wire-to-Board
-
Housing Color:Red
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Guide Post
-
Housing Material:Composite
-
PCB Mount Alignment:With
-
Mating Retention:With
-
Number of Columns:3
-
Contact Type:Pin
-
Number of Positions:3
-
PCB Mount Retention:With
-
Cable Exit Angle:180°
-
Number of Signal Positions:3
-
Insertion Force Type:Normal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Power Positions:3
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:400 VAC, 500 VDC
-
Circuit Application:Power & Signal
-
Contact Size:Size 22
-
Panel Mount Feature Type:Clip , Mounting Hole
-
Seal Type:Grommet Seal , Interfacial Seal , Panel Gasket
-
Contacts Preloaded:Yes
-
Connector Shell Size:03
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$110.07
5
$109.79
10
$109.52
25
$109.24
50
$57.83
75
$40.70
100 +
$39.88
Click for Quote
Log in
to unlock special pricing