- Home ›
- All Products›
- YCTJ920E121V003000
YCTJ920E121V003000
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YCTJ920E121V003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ920E121V003000
-
Alias/AKA:CTJ920E121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Grommet Material:Elastomer
-
Contact Base Material:Gold over Copper
-
Contact Size:20
-
Operating Temperature Range:-65 – 200 °C
-
Terminal Junction System Component Type:In-line Receptacle Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
48 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
17
$286.97
33
$156.05
50
$106.24
66 +
$104.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments