- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YCTJ920E06NV003000
YCTJ920E06NV003000
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YCTJ920E06NV003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ920E06NV003000
-
Alias/AKA:CTJ920E06N[V003]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Contact Base Material:Gold over Copper
-
Terminal Junction System Component Type:In-line Receptacle Connector Assembly
-
Contact Size:20
-
Grommet Material:Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
9
$372.25
17
$208.67
25
$149.78
33 +
$146.78
Click for Quote
Log in
to unlock special pricing