- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- YCTJ720K01BV003000
YCTJ720K01BV003000
TE Connectivity / Deutsch
Conn Rectangular SKT 12 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 12 POS ST Cable Mount
Search Keywords: YCTJ720K01BV003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ720K01BV003000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
21
$109.32
42
$57.87
63
$40.73
83 +
$39.91
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Rectangular - Terminal/Assembly/Socket Module - Straight - 20 Contacts - Crimp - Cable Mount - [ - 65C to 200C] - 5A - 17.06(mm)* 12.95(mm) - RCP
In Stock:
35
Minimum Order:
1