- Home ›
- All Products›
- YCTJ420E044C098000
YCTJ420E044C098000
TE Connectivity / Deutsch
ELEC MODULE
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ELEC MODULE
Search Keywords: YCTJ420E044C098000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ420E044C098000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Grommet Material:Elastomer
-
Contact Size:20
-
Terminal Junction System Component Type:Electronic Module
-
Contact Base Material:Gold over Copper
-
Operating Temperature Range:-65 – 200 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.