- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- YCTJ-3A-06C0160000
YCTJ-3A-06C0160000
TE Connectivity / Deutsch
Conn Rectangular SKT 6 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 6 POS ST
Search Keywords: YCTJ3A06C0160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ-3A-06C0160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$220.50
50
$116.38
75
$80.03
100 +
$78.43
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector Rail Module - Rectangular - Straight - 06 Pole - [ - 65C to 200C] - 26.92(mm) x 23.24(mm)
In Stock:
92
Minimum Order:
1