- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- YCTJ120E04AC015000
YCTJ120E04AC015000
TE Connectivity / Deutsch
Conn Rectangular F 12 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 12 POS ST Cable Mount
Search Keywords: YCTJ120E04AC015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YCTJ120E04AC015000
-
Alias/AKA:CTJ120E04A-513 [V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:7.5 A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$72.50
5
$64.69
10
$62.76
25
$57.60
50
$57.46
100
$51.68
250 +
$49.95
Click for Quote
Log in
to unlock special pricing