- Home ›
- All Products›
- YACT26MH35PNV00100
YACT26MH35PNV00100
TE Connectivity / Deutsch
ACT SERIES PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
ACT SERIES PLUG ENVELOPE
Search Keywords: YACT26MH35PNV00100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YACT26MH35PNV00100
-
Alias/AKA:ACT26MH35PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Mating Alignment Type:Polarization
-
Circular Connector Shell Size:H (23)
-
Number of Positions:100
-
Product Type:Connector
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Power & Signal
-
Shell Type:Straight Plug
-
Shell Plating Material:Electroless Nickel
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Number of Signal Positions:100
-
Reverse Gender:No
-
Polarization Code:Normal
-
Centerline (Pitch):.1 in, .064 mm
-
Shell Base Material:Composite
-
Circular Connector Type:Plug
-
Mating Retention:Without
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Layout Arrangement:Circular
-
Hermetically Sealed:No
-
Connector System:Wire-to-Wire
-
Circular Connector Contact Type:Pin/Socket
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$224.45
2
$220.29
3
$216.14
6
$211.98
50
$207.83
100
$198.66
250
$183.38
500 +
$165.04
Click for Quote
Log in
to unlock special pricing