- Home ›
- All Products›
- YACT20JD19PNV00100
YACT20JD19PNV00100
TE Connectivity / Deutsch
ACT SERIES SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Description
+
ACT SERIES SQUARE FLANGE ENVELOPE
Search Keywords: YACT20JD19PNV00100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YACT20JD19PNV00100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contacts Preloaded:No
-
Circuit Application:Signal
-
Shell Plating Material:Cadmium, O.D.
-
Position Locations Omitted:All
-
Shielded:Yes
-
Shell Type:Square Flange Receptacle
-
Polarization Code:N
-
Contact Quantity (Size 20):19
-
Number of Power Positions:0
-
Mating Retention:With
-
Contact Current Rating (Max):7.5 A
-
Factory Installed Backshell:No
-
Circular Connector Type:Receptacle
-
Number of Positions:19
-
Number of Signal Positions:19
-
Weight:13.6 g, .03 lb
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Sealable:Yes
-
Assembly Length:1.24 in, 31.5 mm
-
Durability Rating:500 Cycles
-
Operating Voltage:600 VAC, 850 VDC
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Panel Mount Feature:With
-
Voltage:1800 Vrms
-
Product Type:Connector
-
Keying & Polarized Position Locations:N
-
Feedthrough Type:No
-
Circular Connector Contact Type:Pin
-
Packaging Quantity:1
-
Circular Connector Shell Size:15
-
Connector Mounting Type:Panel Mount
-
Contact Layout Arrangement:D19
-
Reverse Gender:No
-
Environmental Protection:Yes
-
Alignment Keyed:Clocking
-
Keying:Keyway Polarization N
-
O-Ring Material:Silicone
-
Assembly Type:Electrical Connector
-
Panel Mount Feature Type:Square Flange
-
Shell Base Material:Composite
-
Fluid Resistance:Yes
-
Entry Style:Rear Insertion
-
Mating Alignment Type:Keyed
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Retention Type:Triple Start Threaded
-
Peripheral Seal Material:Silicone
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Environmental Protection Type:Elastomer Sealed
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately