- Home ›
- All Products›
- YACT20JC98HBV00100
YACT20JC98HBV00100
TE Connectivity / Deutsch
ACT SERIES SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
ACT SERIES SQUARE FLANGE ENVELOPE
Search Keywords: YACT20JC98HBV00100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YACT20JC98HBV00100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium O.D.
-
Shielded:Yes
-
Mating Alignment Type:Polarization
-
Product Type:Connector
-
Alignment Keyed:Clocking
-
Circular Connector Contact Type:Pin/Socket
-
Contacts Preloaded:No
-
Contact Current Rating (Max):7.5 A
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Size:C (13)
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Number of Positions:10
-
Shell Type:Square Flange Receptacle
-
Mating Retention:Without
-
Polarization Code:Normal
-
Number of Signal Positions:10
-
Wire Size:18 – 24 AWG, .25 – 1.04 mm²
-
Hermetically Sealed:No
-
Contact Layout Arrangement:Circular
-
Centerline (Pitch):.1 in, .064 mm
-
Shell Base Material:Composite
-
Reverse Gender:No
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in