- Home ›
- All Products›
- Y6162-218-12770000
Y6162-218-12770000
TE Connectivity / Deutsch
COAX SOC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COAX SOC ASSY
Search Keywords: Y616221812770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y6162-218-12770000
-
Alias/AKA:6162-218-1277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Socket
-
Contact Current Rating (Max):23 A
-
Packaging Method:Bag
-
Contact Mating Retention:With
-
Packaging Quantity:50
-
Connector System:Cable-to-Cable
-
Number of Positions:1
-
RF Connector Center Contact Plating Material:None
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Orientation:Straight
-
Compatible With Connector Style:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
75
$99.86
150
$52.71
225
$36.25
300 +
$35.52
Click for Quote
Log in
to unlock special pricing