help desk software
Image is representational - see mfr. specs

Y5015-000000100008

TE Connectivity / Deutsch

FREE SOCKET CONNECTOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
FREE SOCKET CONNECTOR
Search Keywords: Y5015000000100008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    Y5015-000000100008
  • Alias/AKA:
    CIRHSE06T1811SCNF80M32V0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    5
  • Shell Type:
    Aluminum
  • Contact Layout Arrangement:
    18 – 11
  • Mating Retention:
    Bayonet
  • Contact Type:
    Socket
  • Prewired:
    No
  • Connector Style:
    Receptacle
  • Packaging Quantity:
    10
  • Shielded:
    Yes
  • Mating Alignment Type:
    Keyed
  • Shell Size:
    18
  • Position Locations Omitted:
    All
  • Shell Plating Material:
    Black Chromate Over Zn Cobalt
  • Circuit Application:
    Power & Signal
  • Positions Unloaded:
    All
  • Reverse Gender:
    Reverse
  • Mating Retention Type:
    3 Pin Reverse Bayonet
  • Preloaded:
    No
  • Product Type:
    Connector
  • Insulation Material:
    Low Fire Hazard Rubber
  • Contact Layout:
    18 – 11
  • Flange:
    Without
  • Connector System:
    Cable-to-Cable , Wire-to-Wire
  • Operating Temperature Range:
    -55 – 200 °C, -67 – 392 °F
  • Accessory Color:
    Black
  • Factory Installed Backshell:
    Without
  • Field Serviceable:
    Yes
  • Shell Material:
    Aluminum Alloy
  • Sealable:
    Yes
  • Mating Alignment:
    With
  • IP Water Sealing Level:
    IP67
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$74.72
6
$71.84
20
$69.07
50
$66.41
200 +
$63.86
Click for Quote
Log in to unlock special pricing