- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y5015-000000100007
Y5015-000000100007
TE Connectivity / Deutsch
FREE PIN CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
FREE PIN CONNECTOR
Search Keywords: Y5015000000100007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y5015-000000100007
-
Alias/AKA:CIRHSE06T1811PCNF80M32V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Field Serviceable:Yes
-
Connector System:Cable-to-Cable , Wire-to-Wire
-
Prewired:No
-
Contact Type:Pin
-
Positions Unloaded:All
-
Circuit Application:Power & Signal
-
Contact Layout:18 – 11
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Position Locations Omitted:All
-
Mating Retention Type:3 Pin Reverse Bayonet
-
Factory Installed Backshell:Without
-
Flange:Without
-
Shell Material:Aluminum Alloy
-
Mating Retention:Bayonet
-
Shell Type:Aluminum
-
Reverse Gender:Reverse
-
Preloaded:No
-
Insulation Material:Low Fire Hazard Rubber
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Shielded:Yes
-
IP Water Sealing Level:IP67
-
Shell Size:18
-
Packaging Quantity:10
-
Product Type:Connector
-
Mating Alignment:With
-
Shell Plating Material:Black Chromate Over Zn Cobalt
-
Accessory Color:Black
-
Connector Style:Plug
-
Contact Layout Arrangement:18 – 11
-
Number of Positions:5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$71.48
6
$68.73
20
$66.08
60
$63.54
200 +
$61.10
Click for Quote
Log in
to unlock special pricing