- Home ›
- All Products›
- Y5015-000000077943
Y5015-000000077943
TE Connectivity / Deutsch
GROMMET
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
GROMMET
Search Keywords: Y5015000000077943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:Y5015-000000077943
-
Alias/AKA:CIRP2410GSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Connector System:Cable-to-Cable
-
Number of Positions:7
-
Comment:For TECIRP shell size 24
-
Connector Seal Type:Grommet
-
Packaging Method:Box
-
Packaging Quantity:50
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Accepts Cable Diameter Range:.073 – .193 in, 1.86 – 4.9 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.29
20
$9.87
30
$9.72
50
$8.55
80
$8.36
100 +
$7.81
Click for Quote
Log in
to unlock special pricing