- Home ›
- All Products›
- MS3440H14C4P
TE Connectivity / Deutsch
MS3440H14C4P
HERM RECP
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: MS3440H14C4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MS3440H14C4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Packaging Quantity:1
-
Panel Mount Feature:With
-
Panel Mount Retention Type:Square Flange
-
Assembly Length:.979 in
-
Number of Positions:4
-
Insulation Material:Glass/Silicone
-
Shell Size:14
-
Shell Plating Material:Tin
-
Durability Rating:500 Cycles
-
Contact Quantity (Size 12):4
-
Contact Type:Pin
-
Entry Style:Solder
-
Sealable:Yes
-
Product Type:Connector
-
Factory Installed Backshell:No
-
Environmental Protection Type:Hermetically Sealed
-
Position Keyed:Normal
-
Feedthrough Type:No
-
Alignment Keyed:Insert Clocking
-
Flange:Square Flange
-
Operating Voltage:850 VDC
-
Environmental Protection:Yes
-
Mating Retention:With
-
Voltage:1800 Vrms
-
Mating Alignment Type:Keyed
-
Peripheral Seal Material:Silicone
-
Operating Temperature Range:-65 – 175 °F
-
Panel Mount Retention:With
-
Connector System:Wire-to-Panel
-
Number of Power Positions:4
-
Fluid Resistance:Yes
-
Shell Material:Carbon Steel
-
Connector Style:Receptacle
-
Polarization Code:Normal
-
Hermetically Sealed:Yes
-
Shell Type:Square Flange Receptacle
-
Preloaded:Yes
-
Assembly Type:Electrical Connector
-
Keying:Insert Polarization N
-
Mating Retention Type:Bayonet
-
Contact Layout:14 – 4
-
Panel Mount Feature Type:Square Flange
-
Positions Unloaded:None
Frequently Asked Questions
Is MS3440H14C4P RoHS compliant?
Yes, MS3440H14C4P is RoHS compliant.
What is the lead time for MS3440H14C4P?
The standard lead time for MS3440H14C4P is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
1/12/27