- Home ›
- All Products›
- MC8017-W-13-04PN
MC8017-W-13-04PN
TE Connectivity / Deutsch
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Search Keywords: MC8017W1304PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MC8017-W-13-04PN
-
Alias/AKA:YMC8017-W-13-04PN0
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Finish:Cadmium
-
Terminus Body Material:Nickel-Plated Copper
-
Number of Positions:4
-
Label Type:Receptacle
-
Spring Material:Stainless Steel
-
Shell Material:Aluminum
-
Alignment Dowel Pin Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
7
$378.13
13
$215.58
19
$155.70
25 +
$152.59
Click for Quote
Log in
to unlock special pricing