- Home ›
- All Products›
- MC8017-W-11-02PN
TE Connectivity / Deutsch
MC8017-W-11-02PN
ARINC 801, TYPE 1 JAM NUT CONNECTOR
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Search Keywords: MC8017W1102PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MC8017-W-11-02PN
-
Alias/AKA:YMC8017-W-11-02PN0
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminus Body Material:Nickel-Plated Copper
-
Finish:Cadmium
-
Label Type:Receptacle
-
Alignment Dowel Pin Material:Stainless Steel
-
Spring Material:Stainless Steel
-
Shell Size:11
-
Number of Positions:2
-
Shell Material:Aluminum
Product Guides
+
Frequently Asked Questions
Is MC8017-W-11-02PN RoHS compliant?
No, MC8017-W-11-02PN is not RoHS compliant.
What is the lead time for MC8017-W-11-02PN?
The standard lead time for MC8017-W-11-02PN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
7
$469.05
13
$267.42
19
$193.14
25 +
$189.27
Click for Quote
Log in
to unlock special pricing