- Home ›
- All Products›
- MC8017-F-21-16PN
TE Connectivity / Deutsch
MC8017-F-21-16PN
ARINC 801, TYPE 1 JAM NUT CONNECTOR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Search Keywords: MC8017F2116PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MC8017-F-21-16PN
-
Alias/AKA:YMC8017-F-21-16PN0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Spring Material:Stainless Steel
-
Terminus Body Material:Nickel-Plated Copper
-
Alignment Dowel Pin Material:Stainless Steel
-
Label Type:Receptacle
-
Finish:Nickel
-
Shell Material:Aluminum
-
Number of Positions:16
-
Shell Size:21
Product Guides
+
Frequently Asked Questions
Is MC8017-F-21-16PN RoHS compliant?
Yes, MC8017-F-21-16PN is RoHS compliant.
What is the lead time for MC8017-F-21-16PN?
The standard lead time for MC8017-F-21-16PN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
7
$516.65
13
$294.56
19
$212.74
25 +
$208.48
Click for Quote
Log in
to unlock special pricing