- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MC8016-F-11-02SN
TE Connectivity / Deutsch
MC8016-F-11-02SN
ARINC 801, 38999 STYLE, SIZE 11-02
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
ARINC 801, 38999 STYLE, SIZE 11-02
Search Keywords: MC8016F1102SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MC8016-F-11-02SN
-
Alias/AKA:YMC8016-F-11-02SN0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Spring Material:Stainless Steel
-
Alignment Dowel Pin Material:Stainless Steel
-
Terminus Body Material:Nickel-Plated Copper
-
Finish:Nickel
-
Label Type:Plug
-
Shell Size:11
-
Shell Material:Aluminum
-
Number of Positions:2
Product Guides
+
Frequently Asked Questions
Is MC8016-F-11-02SN RoHS compliant?
Yes, MC8016-F-11-02SN is RoHS compliant.
What is the lead time for MC8016-F-11-02SN?
The standard lead time for MC8016-F-11-02SN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
7
$809.23
13
$459.95
19
$324.64
25 +
$318.14
Click for Quote
Log in
to unlock special pricing