- Home ›
- All Products›
- MC8010-W-19-12PN
MC8010-W-19-12PN
TE Connectivity / Deutsch
ARINC 801, TYPE 1 RECEPTACLE CONNECTOR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 801, TYPE 1 RECEPTACLE CONNECTOR
Search Keywords: MC8010W1912PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MC8010-W-19-12PN
-
Alias/AKA:YMC8010-W-19-12PN0
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:GB
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Finish:Cadmium
-
Label Type:Receptacle
-
Number of Positions:12
-
Terminus Body Material:Nickel-Plated Copper
-
Spring Material:Stainless Steel
-
Shell Size:19
-
Alignment Dowel Pin Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7
$365.47
13
$208.37
19
$150.49
25 +
$147.48
Click for Quote
Log in
to unlock special pricing