- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MC8010-F-15-06PN
MC8010-F-15-06PN
TE Connectivity / Deutsch
ARINC 801, 38999 STYLE, SIZE 15-06
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
ARINC 801, 38999 STYLE, SIZE 15-06
Search Keywords: MC8010F1506PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MC8010-F-15-06PN
-
Alias/AKA:YMC8010-F-15-06PN0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Finish:Nickel
-
Terminus Body Material:Nickel-Plated Copper
-
Alignment Dowel Pin Material:Stainless Steel
-
Spring Material:Stainless Steel
-
Label Type:Receptacle
-
Shell Size:15
-
Number of Positions:6
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
7
$441.88
13
$251.93
19
$181.95
25 +
$178.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments