- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MC8010-F-11-02N
MC8010-F-11-02N
TE Connectivity / Deutsch
ARINC 801, 38999 STYLE, SIZE 11-02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
ARINC 801, 38999 STYLE, SIZE 11-02
Search Keywords: MC8010F1102N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:MC8010-F-11-02N
-
Alias/AKA:YMC8010-F-11-02PN0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Shell Size:11
-
Finish:Nickel
-
Terminus Body Material:Nickel-Plated Copper
-
Label Type:Receptacle
-
Spring Material:Stainless Steel
-
Alignment Dowel Pin Material:Stainless Steel
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$475.47
13
$271.08
20
$185.99
26 +
$182.27
Click for Quote
Log in
to unlock special pricing