- Home ›
- All Products›
- M83723/88H1407N
M83723/88H1407N
TE Connectivity / Deutsch
HERM RECP
Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: M8372388H1407N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:M83723/88H1407N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:14 – 7
-
Shell Type:Square Flange Receptacle
-
Insulation Material:Glass/Silicone
-
Preloaded:Yes
-
Shell Plating Material:Tin
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-85 – 302 °C
-
Number of Power Positions:7
-
Mating Retention:With
-
Position Locations Omitted:None
-
Positions Unloaded:None
-
Connector System:Wire-to-Panel
-
Keying:Keyway Polarization N
-
Feedthrough Type:No
-
Alignment Keyed:Clocking
-
Packaging Quantity:1
-
Durability Rating:500 Cycles
-
Shell Size:14
-
Mating Retention Type:Threaded
-
Operating Voltage:600 VAC
-
Peripheral Seal Material:Silicone
-
Sealable:Yes
-
Assembly Type:Electrical Connector
-
Entry Style:Solder
-
Product Type:Connector
-
Number of Positions:7
-
Connector Style:Receptacle
-
Contact Layout:14 – 7
-
Contact Type:Pin
-
Hermetically Sealed:Yes
-
Polarization Code:N
-
Environmental Protection Type:Hermetically Sealed
-
Voltage:1800 Vrms
-
Panel Mount Feature:With
-
Environmental Protection:Yes
-
Panel Mount Feature Type:Square Flange
-
Shell Material:Carbon Steel
-
Assembly Length:1.128 in
-
Factory Installed Backshell:No
-
Contact Quantity (Size 16):7
-
Panel Mount Retention:With
-
Fluid Resistance:Yes
-
Panel Mount Retention Type:Square Flange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
7/27/26
ROHs Equivalent