- Home ›
- All Products›
- M83723/88H10056
M83723/88H10056
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: M8372388H10056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:M83723/88H10056
-
Alias/AKA:YDBC30H-10-5P6V001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keying:Keyway Polarization 6
-
Peripheral Seal Material:Silicone
-
Hermetically Sealed:Yes
-
Voltage:1800 Vrms
-
Shell Type:Square Flange Receptacle
-
Shell Size:10
-
Preloaded:Yes
-
Number of Positions:5
-
Contact Layout:10 – 5
-
Environmental Protection:Yes
-
Connector System:Wire-to-Panel
-
Polarization Code:6
-
Shell Material:Carbon Steel
-
Product Type:Connector
-
Feedthrough Type:No
-
Operating Voltage:600 VAC
-
Panel Mount Retention:With
-
Mating Retention Type:Threaded
-
Positions Unloaded:None
-
Shell Plating Material:Tin
-
Durability Rating:500 Cycles
-
Entry Style:Solder
-
Panel Mount Feature Type:Square Flange
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Packaging Quantity:1
-
Assembly Type:Electrical Connector
-
Insulation Material:Glass/Silicone
-
Factory Installed Backshell:No
-
Panel Mount Feature:With
-
Environmental Protection Type:Hermetically Sealed
-
Connector Style:Receptacle
-
Operating Temperature Range:-65 – 150 °F
-
Contact Quantity (Size 20):5
-
Panel Mount Retention Type:Square Flange
-
Alignment Keyed:Clocking
-
Number of Power Positions:5
-
Assembly Length:1.098 in
-
Sealable:Yes
-
Contact Type:Pin
-
Fluid Resistance:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$323.49
25
$178.11
38
$123.69
50 +
$121.21
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent