- Home ›
- All Products›
- M83723/79H2255N
Available Replacements
Non-RoHS Equivalent
TE Connectivity / Deutsch
M83723/79H2255N
HERM RECP
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: M8372379H2255N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | M83723/79H2255N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Type: | Square Flange Receptacle |
| Alignment Keyed: | Clocking |
| Polarization Code: | N |
| Insulation Material: | Glass/Silicone |
| Environmental Protection: | Yes |
| Preloaded: | Yes |
| Shell Material: | Carbon Steel |
| Sealable: | Yes |
| Voltage: | 1800 Vrms |
| Shell Plating Material: | Tin |
| Mating Retention: | With |
| Contact Layout: | 22 – 55 |
| Mating Alignment Type: | Keyed |
| Panel Mount Retention Type: | Square Flange |
| Number of Power Positions: | 55 |
| Feedthrough Type: | No |
| Connector System: | Wire-to-Panel |
| Contact Quantity (Size 20): | 55 |
| Assembly Type: | Electrical Connector |
| Peripheral Seal Material: | Silicone |
| Factory Installed Backshell: | No |
| Fluid Resistance: | Yes |
| Operating Temperature Range: | -85 – 302 °C |
| Connector Style: | Receptacle |
| Product Type: | Connector |
| Positions Unloaded: | None |
| Operating Voltage: | 850 VDC |
| Mating Retention Type: | Bayonet |
| Durability Rating: | 500 Cycles |
| Contact Type: | Pin |
| Shell Size: | 22 |
| Environmental Protection Type: | Hermetically Sealed |
| Number of Positions: | 55 |
| Keying: | Keyway Polarization N |
| Hermetically Sealed: | Yes |
| Assembly Length: | 1.092 in |
| Panel Mount Feature: | With |
| Panel Mount Retention: | With |
| Panel Mount Feature Type: | Square Flange |
| Packaging Quantity: | 1 |
Frequently Asked Questions
Is M83723/79H2255N RoHS compliant?
Yes, M83723/79H2255N is RoHS compliant.
What is the lead time for M83723/79H2255N?
The standard lead time for M83723/79H2255N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
2/15/27