- Home ›
- All Products›
- M81511/52DB01P1
M81511/52DB01P1
TE Connectivity / Deutsch
HERM RECP
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: M8151152DB01P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:M81511/52DB01P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Factory Installed Backshell:No
-
Sealable:Yes
-
Contact Quantity (Size 22D):12
-
Panel Mount Feature Type:Solder Mount
-
Assembly Length:18.03 mm
-
Mating Retention:With
-
Environmental Protection Type:Hermetically Sealed
-
Shell Type:Solder Mount Receptacle
-
Panel Mount Feature:With
-
Contact Layout:B01 (10-12)
-
Connector System:Wire-to-Panel
-
Shell Material:Aluminum
-
Durability Rating:500 Cycles
-
Operating Voltage:600 VAC
-
Feedthrough Type:No
-
Keying:Keyway Polarization 1
-
Insulation Material:Glass/Silicone
-
Panel Mount Retention:With
-
Voltage:1800 Vrms
-
Packaging Quantity:1
-
Environmental Protection:Yes
-
Contact Type:Pin
-
Peripheral Seal Material:Silicone
-
Polarization Code:1
-
Number of Power Positions:12
-
Flange:Solder Mount Flange
-
Panel Mount Retention Type:Solder Mount
-
Fluid Type:MIL-DTL-5624 (JP-5)
-
Shell Plating Material:Nickel
-
Number of Positions:12
-
Hermetically Sealed:Yes
-
Positions Unloaded:None
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-85 – 302 °C
-
Shell Size:B (10)
-
Product Type:Connector
-
Fluid Resistance:Yes
-
Position Keyed:1
-
Preloaded:Yes
-
Alignment Keyed:Clocking
-
Assembly Type:Electrical Connector
-
Mating Retention Type:Bayonet
-
Connector Style:Receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26