- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-12Z
M24308/4-12Z
TE Connectivity / Deutsch
Conn D-Subminiature PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Search Keywords: M24308412Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:M24308/4-12Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:PIN3507
-
Termination Method:Crimp3529
-
Shell Size:23527
-
Number of Contacts:26
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$142.80
50
$75.66
75
$53.24
100 +
$52.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT