- Home ›
- All Products›
- FDBA57-12-10SW-K-A5610
FDBA57-12-10SW-K-A5610
TE Connectivity / Deutsch
FDBA 57-12-10 SW-K-A5610
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 57-12-10 SW-K-A5610
Search Keywords: FDBA571210SWKA5610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA57-12-10SW-K-A5610
-
Alias/AKA:ZPF000000000019871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Plug
-
Wire/Cable Size:20 – 24 AWG, .21 – .6 mm²
-
Hermetically Sealed:No
-
Mating Retention:Bayonet
-
Product Type:Connector
-
Sealable:Yes
-
Number of Positions:10
-
Preloaded:No
-
Operating Voltage:115 VDC
-
Connector System:Cable-to-Panel
-
Accessory Color:Natural
-
Contact Current Rating (Max):7.5 A
-
Shielded:Yes
-
Keying:Insert Polarization W
-
Alignment Keyed:Insert Clocking
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Female
-
Shell Type:Plug with RFI Fingers
-
Shell Plating Material:Electroless Nickel
-
Shell Material:Stainless Steel
-
Durability Rating:500 Cycles
-
Number of Power Positions:0
-
Environmental Protection Type:Elastomer Sealed
-
Polarization Code:W
-
Connector Mounting Type:Panel
-
Insulation Material:Silicone
-
Reverse Gender:No
-
Prewired:No
-
Wire Size:20 – 24 AWG, .21 – .6 mm²
-
Number of Signal Positions:10
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-55 – 200 °C
-
Contact Layout Arrangement:12 – 10
-
Shell Size:12
-
Circuit Application:Power & Signal
-
Circular Connector Shell Size:12
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
23
$208.66
45
$112.58
68
$76.85
90 +
$75.31
Click for Quote
Log in
to unlock special pricing