- Home ›
- All Products›
- FDBA56-18-32SN-K-A499
FDBA56-18-32SN-K-A499
TE Connectivity / Deutsch
FDBA 56-18-32 SN-K-A499
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 56-18-32 SN-K-A499
Search Keywords: FDBA561832SNKA499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-18-32SN-K-A499
-
Alias/AKA:ZPF000000000019468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 200 °C
-
Reverse Gender:No
-
Connector Style:Plug
-
Polarization Code:N
-
Insulation Material:Silicone
-
Wire Size:20 – 24 AWG, .21 – .6 mm²
-
Circuit Application:Power & Signal
-
Number of Power Positions:0
-
Contact Type:Female
-
Shell Plating Material:Electroless Nickel
-
Prewired:No
-
Wire/Cable Size:20 – 24 AWG, .21 – .6 mm²
-
Environmental Protection Type:Elastomer Sealed
-
Mating Retention:Bayonet
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Shell Size:18
-
Termination Method to Wire & Cable:Crimp
-
Shielded:Yes
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Alignment Keyed:Insert Clocking
-
Number of Signal Positions:32
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Product Type:Connector
-
Shell Material:Stainless Steel
-
Number of Positions:32
-
Shell Type:Plug
-
Keying:Insert Polarization N
-
Operating Voltage:115 VDC
-
Contact Layout Arrangement:18 – 32
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
18
$254.16
36
$134.14
54
$92.25
72 +
$90.41
Click for Quote
Log in
to unlock special pricing