- Home ›
- All Products›
- FDBA56-16-26PN-K
FDBA56-16-26PN-K
TE Connectivity / Deutsch
FDBA 56-16-26 PN-K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FDBA 56-16-26 PN-K
Search Keywords: FDBA561626PNK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-16-26PN-K
-
Alias/AKA:ZPF000000000019378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Male Contact
-
Environmental Protection Type:Elastomer Sealed
-
Hermetically Sealed:No
-
Shell Material:Stainless Steel
-
Connector Mounting Type:Panel
-
Number of Positions:26
-
Product Type:Connector
-
Shielded:Yes
-
Polarization Code:N
-
Connector Style:Plug
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:20 – 24 AWG, .21 – .6 mm²
-
Reverse Gender:No
-
Wire/Cable Size:20 – 24 AWG, .21 – .6 mm²
-
Keying:Insert Polarization N
-
Shell Plating Material:Black Anodized
-
Durability Rating:500 Cycles
-
Mating Alignment Type:Keyed
-
Insulation Material:Silicone
-
Sealable:Yes
-
Number of Signal Positions:26
-
Operating Voltage:115 VAC
-
Preloaded:No
-
Number of Power Positions:0
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):7.5 A
-
Connector System:Cable-to-Panel
-
Alignment Keyed:Insert Clocking
-
Contact Layout Arrangement:16 – 26
-
Shell Type:Plug
-
Operating Temperature Range:-55 – 200 °C
-
Shell Size:16
-
Mating Retention:Bayonet
-
Accessory Color:Natural
-
Prewired:No
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
27
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$181.06
5
$180.61
10
$180.16
27
$179.70
54
$94.85
81
$65.23
108 +
$63.92
Click for Quote
Log in
to unlock special pricing