- Home ›
- All Products›
- FDBA56-14-19SN-K090
FDBA56-14-19SN-K090
TE Connectivity / Deutsch
FDBA 56-14-19 SN-K 090
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 56-14-19 SN-K 090
Search Keywords: FDBA561419SNK090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-14-19SN-K090
-
Alias/AKA:ZPF000000000019306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Black Anodized
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Female
-
Durability Rating:500 Cycles
-
Alignment Keyed:Insert Clocking
-
Operating Voltage:115 VAC
-
Sealable:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Accessory Color:Natural
-
Contact Current Rating (Max):7.5 A
-
Shell Type:Plug
-
Circuit Application:Power & Signal & Data
-
Connector Style:Plug
-
Shell Size:14
-
Insulation Material:Thermoset
-
Reverse Gender:No
-
Number of Positions:19
-
Number of Signal Positions:19
-
Contact Layout Arrangement:14 – 19
-
Environmental Protection Type:Elastomer Sealed
-
Preloaded:No
-
Operating Temperature Range:-55 – 200 °C
-
Prewired:No
-
Product Type:Connector
-
Keying:Insert Polarization N
-
Connector System:Wire-to-Panel
-
Shell Material:Stainless Steel
-
Hermetically Sealed:No
-
Number of Power Positions:0
-
Polarization Code:N
-
Circular Connector Shell Size:14
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
19
$82.75
38
$50.92
57
$40.31
75 +
$39.51
Click for Quote
Log in
to unlock special pricing