- Home ›
- All Products›
- FDBA56-14-12SN-K-B246
FDBA56-14-12SN-K-B246
TE Connectivity / Deutsch
FDBA 56-14-12 SN-K-B246
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FDBA 56-14-12 SN-K-B246
Search Keywords: FDBA561412SNKB246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-14-12SN-K-B246
-
Alias/AKA:ZPF000000000019245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Alignment Keyed:Insert Clocking
-
Operating Voltage:115 VAC
-
Sealable:Yes
-
Accessory Color:Natural
-
Shell Size:14
-
Termination Method to Wire & Cable:Crimp
-
Durability Rating:500 Cycles
-
Contact Layout Arrangement:14 – 12
-
Wire/Cable Size:16 – 20 AWG, 20 – 24 AWG, .21 – .6 mm², .6 – 1.34 mm²
-
Operating Temperature Range:-55 – 200 °C
-
Number of Positions:12
-
Wire Size:16 – 20 AWG, 20 – 24 AWG, .21 – .6 mm², .6 – 1.34 mm²
-
Shell Material:Stainless Steel
-
Circuit Application:Power & Signal
-
Shell Type:Plug
-
Contact Type:Female
-
Connector Style:Plug
-
Product Type:Connector
-
Shielded:Yes
-
Polarization Code:N
-
Prewired:No
-
Insulation Material:Silicone
-
Number of Signal Positions:8
-
Shell Plating Material:Black Anodized
-
Reverse Gender:No
-
Environmental Protection Type:Elastomer Sealed
-
Preloaded:No
-
Keying:Insert Polarization N
-
Connector Mounting Type:Panel
-
Connector System:Cable-to-Panel
-
Mating Retention:Bayonet
-
Hermetically Sealed:No
-
Contact Current Rating (Max):13 A, 7.5 A
-
Number of Power Positions:4
-
Mating Alignment Type:Keyed
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$405.77
99
$209.34
149
$142.02
198 +
$139.18
Click for Quote
Log in
to unlock special pricing