- Home ›
- All Products›
- FDBA56-12-3SN-K-A499
FDBA56-12-3SN-K-A499
TE Connectivity / Deutsch
FDBA 56-12-3 SN-K-A499
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FDBA 56-12-3 SN-K-A499
Search Keywords: FDBA56123SNKA499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-12-3SN-K-A499
-
Alias/AKA:ZPF000000000019200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Size:16 – 20 AWG, .6 – 1.34 mm²
-
Number of Signal Positions:0
-
Preloaded:No
-
Sealable:Yes
-
Mating Retention:Bayonet
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Keying:Insert Polarization N
-
Contact Layout Arrangement:12 – 3
-
Hermetically Sealed:No
-
Shell Size:12
-
Number of Power Positions:3
-
Number of Positions:3
-
Shell Type:Plug
-
Connector Mounting Type:Panel
-
Insulation Material:Silicone
-
Connector Style:Plug
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:16 – 20 AWG, .6 – 1.34 mm²
-
Polarization Code:N
-
Prewired:No
-
Shell Plating Material:Electroless Nickel
-
Reverse Gender:No
-
Environmental Protection Type:Elastomer Sealed
-
Operating Temperature Range:-55 – 200 °C
-
Alignment Keyed:Insert Clocking
-
Contact Current Rating (Max):13 A
-
Circuit Application:Power & Signal
-
Product Type:Connector
-
Contact Type:Female
-
Shell Material:Stainless Steel
-
Shielded:Yes
-
Accessory Color:Natural
-
Operating Voltage:115 VAC
-
Circular Connector Shell Size:12
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$197.82
10
$197.32
25
$196.83
35
$196.34
70
$103.62
105
$71.26
139 +
$69.84
Click for Quote
Log in
to unlock special pricing