- Home ›
- All Products›
- FDBA56-12-3PY-K090
FDBA56-12-3PY-K090
TE Connectivity / Deutsch
FDBA 56-12-3 PY-K 090
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FDBA 56-12-3 PY-K 090
Search Keywords: FDBA56123PYK090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-12-3PY-K090
-
Alias/AKA:ZPF000000000019188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Size:16 – 20 AWG, .6 – 1.34 mm²
-
Shell Size:12
-
Number of Signal Positions:0
-
Shielded:Yes
-
Prewired:No
-
Connector Mounting Type:Panel
-
Operating Temperature Range:-55 – 200 °C
-
Insulation Material:Silicone
-
Shell Material:Stainless Steel
-
Alignment Keyed:Insert Clocking
-
Contact Type:Male Contact
-
Environmental Protection Type:Elastomer Sealed
-
Hermetically Sealed:No
-
Contact Current Rating (Max):13 A
-
Keying:Insert Polarization Y
-
Sealable:Yes
-
Preloaded:No
-
Reverse Gender:No
-
Circuit Application:Power & Signal
-
Contact Layout Arrangement:12 – 3
-
Number of Power Positions:3
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Black Anodized
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:Bayonet
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Wire Size:16 – 20 AWG, .6 – 1.34 mm²
-
Operating Voltage:115 VAC
-
Accessory Color:Natural
-
Durability Rating:500 Cycles
-
Polarization Code:Y
-
Connector Style:Plug
-
Shell Type:Plug
-
Number of Positions:3
-
Circular Connector Shell Size:12
-
Shell Base Material:Aluminum
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
21
31 Weeks
can ship
12/2/26