- Home ›
- All Products›
- FDBA56-12-10SN-K-A246
FDBA56-12-10SN-K-A246
TE Connectivity / Deutsch
FDBA 56-12-10 SN-K-A246
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FDBA 56-12-10 SN-K-A246
Search Keywords: FDBA561210SNKA246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA56-12-10SN-K-A246
-
Alias/AKA:ZPF000000000019147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Mating Retention:Bayonet
-
Environmental Protection Type:Elastomer Sealed
-
Operating Temperature Range:-55 – 200 °C
-
Wire Size:20 – 24 AWG, .21 – .6 mm²
-
Shell Plating Material:Black Anodized
-
Preloaded:No
-
Contact Layout Arrangement:12 – 10
-
Number of Signal Positions:10
-
Prewired:No
-
Shell Size:12
-
Shielded:Yes
-
Shell Type:Plug
-
Sealable:Yes
-
Alignment Keyed:Insert Clocking
-
Connector Mounting Type:Panel
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Insulation Material:Silicone
-
Shell Material:Stainless Steel
-
Circuit Application:Power & Signal
-
Operating Voltage:115 VAC
-
Wire/Cable Size:20 – 24 AWG, .21 – .6 mm²
-
Durability Rating:500 Cycles
-
Contact Type:Female
-
Number of Positions:10
-
Accessory Color:Natural
-
Keying:Insert Polarization N
-
Contact Current Rating (Max):7.5 A
-
Polarization Code:N
-
Number of Power Positions:0
-
Circular Connector Shell Size:12
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
31 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
43
$106.08
86
$55.99
129
$38.50
171 +
$37.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments