- Home ›
- All Products›
- FDBA54-12-3PN-K059
FDBA54-12-3PN-K059
TE Connectivity / Deutsch
FDBA 54-12-3 PN-K 059
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FDBA 54-12-3 PN-K 059
Search Keywords: FDBA54123PNK059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA54-12-3PN-K059
-
Alias/AKA:ZPF000000000096182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keying:Insert Polarization N
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Shell Size:12
-
Polarization Code:N
-
Mating Retention:Bayonet
-
Number of Power Positions:3
-
Contact Type:Male Contact
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Sealable:Yes
-
Shielded:Yes
-
Preloaded:No
-
Wire/Cable Size:16 – 20 AWG, .6 – 1.34 mm²
-
Contact Current Rating (Max):13 A
-
Wire Size:16 – 20 AWG, .6 – 1.34 mm²
-
Insulation Material:Silicone
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Panel
-
Prewired:No
-
Operating Temperature Range:-55 – 200 °C
-
Shell Plating Material:Black Anodized
-
Connector Style:Receptacle
-
Circuit Application:Power & Signal
-
Reverse Gender:No
-
Number of Positions:3
-
Shell Material:Stainless Steel
-
Contact Layout Arrangement:12 – 3
-
Shell Type:Jam Nut Receptacle
-
Alignment Keyed:Insert Clocking
-
Operating Voltage:115 VAC
-
Accessory Color:Natural
-
Durability Rating:500 Cycles
-
Number of Signal Positions:0
-
Environmental Protection Type:Elastomer Sealed
-
Circular Connector Shell Size:12
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2
$79.68
5
$79.48
10
$79.28
13
$79.09
25
$50.62
37
$40.61
49 +
$39.80
Click for Quote
Log in
to unlock special pricing