- Home ›
- All Products›
- FDBA53H10-6PN-K034
FDBA53H10-6PN-K034
TE Connectivity / Deutsch
FDBA 53H 10-6 PN-K 034
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 53H 10-6 PN-K 034
Search Keywords: FDBA53H106PNK034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA53H10-6PN-K034
-
Alias/AKA:ZPF000000000018796
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Prewired:No
-
Shell Type:Solder Receptacle
-
Number of Positions:6
-
Contact Layout Arrangement:10 – 6
-
Environmental Protection Type:Elastomer Sealed
-
Circuit Application:Power & Signal & Data
-
Polarization Code:N
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Contact Type:Male Contact
-
Durability Rating:500 Cycles
-
Insulation Material:Thermoset
-
Operating Voltage:115 VDC
-
Accessory Color:Natural
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Termination Method to Wire & Cable:Solder
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-55 – 200 °C
-
Shielded:No
-
Hermetically Sealed:Yes
-
Shell Size:10
-
Connector Style:Receptacle
-
Product Type:Connector
-
Number of Power Positions:0
-
Preloaded:No
-
Connector Mounting Type:Panel
-
Contact Current Rating (Max):7.5 A
-
Alignment Keyed:Insert Clocking
-
Number of Signal Positions:6
-
Keying:Insert Polarization N
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Shell Base Material:Steel
-
Circular Connector Shell Size:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
16
$264.87
32
$140.23
48
$98.68
63 +
$96.70
Click for Quote
Log in
to unlock special pricing