- Home ›
- All Products›
- FDBA50H24-61PN-K-C276
FDBA50H24-61PN-K-C276
TE Connectivity / Deutsch
FDBA 50H 24-61 PN-K-C276
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 50H 24-61 PN-K-C276
Search Keywords: FDBA50H2461PNKC276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50H24-61PN-K-C276
-
Alias/AKA:ZPF000000000018776
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 200 °C
-
Durability Rating:500 Cycles
-
Shielded:No
-
Shell Material:Stainless Steel
-
Reverse Gender:No
-
Alignment Keyed:Insert Clocking
-
Polarization Code:N
-
Termination Method to Wire & Cable:Solder
-
Number of Positions:61
-
Insulation Material:Glass
-
Shell Type:Square Flange Receptacle
-
Keying:Insert Polarization N
-
Product Type:Connector
-
Connector System:Wire-to-Panel
-
Preloaded:Yes
-
Number of Signal Positions:61
-
Contact Layout Arrangement:24 – 61
-
Connector Mounting Type:Panel
-
Shell Size:24
-
Accessory Color:Natural
-
Sealable:Yes
-
Contact Current Rating (Max):7.5 A
-
Contact Type:Male Contact
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Circuit Application:Power & Signal & Data
-
Operating Voltage:115 VDC
-
Number of Power Positions:0
-
Hermetically Sealed:Yes
-
Environmental Protection Type:Hermetically Sealed
-
Prewired:No
-
Connector Style:Receptacle
-
Shell Base Material:Steel
-
Circular Connector Shell Size:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$1,157.14
13
$657.69
19
$464.21
25 +
$454.93
Click for Quote
Log in
to unlock special pricing