- Home ›
- All Products›
- FDBA50H20-41PN-K
FDBA50H20-41PN-K
TE Connectivity / Deutsch
FDBA 50H 20-41 PN-K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FDBA 50H 20-41 PN-K
Search Keywords: FDBA50H2041PNK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50H20-41PN-K
-
Alias/AKA:ZPF000000000018758
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Insert Clocking
-
Durability Rating:500 Cycles
-
Shell Material:Stainless Steel
-
Shielded:No
-
Accessory Color:Natural
-
Prewired:No
-
Operating Voltage:115 VAC
-
Contact Current Rating (Max):7.5 A
-
Product Type:Connector
-
Circuit Application:Power & Signal & Data
-
Connector Mounting Type:Panel
-
Hermetically Sealed:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Signal Positions:41
-
Connector System:Wire-to-Panel
-
Insulation Material:Thermoset
-
Keying:Insert Polarization N
-
Connector Style:Receptacle
-
Reverse Gender:No
-
Sealable:Yes
-
Number of Positions:41
-
Polarization Code:N
-
Contact Layout Arrangement:20 – 41
-
Shell Type:Square Flange Receptacle
-
Number of Power Positions:0
-
Contact Type:Male Contact
-
Shell Size:20
-
Preloaded:No
-
Termination Method to Wire & Cable:Solder
-
Shell Plating Material:Black Anodized
-
Operating Temperature Range:-55 – 200 °C
-
Environmental Protection Type:Elastomer Sealed
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
9
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$707.55
5
$705.78
9
$704.02
18
$371.56
27
$255.53
36 +
$250.42
Click for Quote
Log in
to unlock special pricing