- Home ›
- All Products›
- FDBA50-8E1PN090
FDBA50-8E1PN090
TE Connectivity / Deutsch
FDBA 50-8 E1 PN 090
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 50-8 E1 PN 090
Search Keywords: FDBA508E1PN090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-8E1PN090
-
Alias/AKA:ZPF000000000018639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Contact Type:Male
-
Operating Temperature Range:-55 – 200 °C
-
Shell Type:Square Flange Receptacle
-
Shell Material:Stainless Steel
-
Polarization Code:N
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
38
$56.87
75
$30.51
113
$21.38
150 +
$20.95
Click for Quote
Log in
to unlock special pricing