help desk software
Image is representational - see mfr. specs

FDBA 50-8-3A-PN-K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FDBA 50-8-3A-PN-K
Search Keywords: FDBA5083APNK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    FDBA50-8-3A-PN-K
  • Alias/AKA:
    ZPF000000000018665
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Cable-to-Panel
  • Shielded:
    Yes
  • Mating Retention:
    Bayonet
  • Product Type:
    Connector
  • Connector Style:
    Receptacle
  • Number of Signal Positions:
    3
  • Number of Positions:
    3
  • Mating Alignment Type:
    Keyed
  • Hermetically Sealed:
    No
  • Sealable:
    Yes
  • Operating Voltage:
    115 VDC
  • Reverse Gender:
    No
  • Keying:
    Insert Polarization N
  • Environmental Protection Type:
    Elastomer Sealed
  • Wire Size:
    20 – 24 AWG, .21 – .6 mm²
  • Shell Size:
    08
  • Wire/Cable Size:
    20 – 24 AWG, .21 – .6 mm²
  • Shell Type:
    Square Flange Receptacle
  • Polarization Code:
    N
  • Connector Mounting Type:
    Panel
  • Contact Layout Arrangement:
    8 – 3A
  • Prewired:
    No
  • Contact Type:
    Male
  • Durability Rating:
    500 Cycles
  • Operating Temperature Range:
    -55 – 200 °C
  • Shell Plating Material:
    Black Anodized
  • Number of Power Positions:
    0
  • Insulation Material:
    Silicone
  • Termination Method to Wire & Cable:
    Crimp
  • Accessory Color:
    Natural
  • Circuit Application:
    Power & Signal
  • Alignment Keyed:
    Clocking
  • Contact Current Rating (Max):
    7.5 A
  • Shell Material:
    Stainless Steel
  • Preloaded:
    No
  • Shell Base Material:
    Aluminum
  • Circular Connector Shell Size:
    08
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
23 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
32
$79.39
63
$42.70
94
$30.21
125 +
$29.60
Click for Quote
Log in to unlock special pricing