- Home ›
- All Products›
- FDBA50-8-33SN-K-A499
FDBA50-8-33SN-K-A499
TE Connectivity / Deutsch
FDBA 50-8-33 SN-K-A499
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FDBA 50-8-33 SN-K-A499
Search Keywords: FDBA50833SNKA499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-8-33SN-K-A499
-
Alias/AKA:ZPF000000000018661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Female
-
Circuit Application:Power & Signal
-
Environmental Protection Type:Elastomer Sealed
-
Operating Voltage:115 VAC
-
Insulation Material:Silicone
-
Shell Material:Stainless Steel
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-55 – 200 °C
-
Shell Size:08
-
Number of Positions:3
-
Shell Type:Square Flange Receptacle
-
Shielded:Yes
-
Prewired:No
-
Hermetically Sealed:No
-
Product Type:Connector
-
Keying:Insert Polarization N
-
Wire/Cable Size:20 – 24 AWG, .21 – .6 mm²
-
Mating Alignment Type:Keyed
-
Wire Size:20 – 24 AWG, .21 – .6 mm²
-
Mating Retention:Bayonet
-
Shell Plating Material:Electroless Nickel
-
Connector System:Cable-to-Panel
-
Connector Style:Receptacle
-
Preloaded:No
-
Number of Signal Positions:3
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Accessory Color:Natural
-
Termination Method to Wire & Cable:Crimp
-
Polarization Code:N
-
Number of Power Positions:0
-
Sealable:Yes
-
Contact Layout Arrangement:8 – 33
-
Connector Mounting Type:Panel
-
Durability Rating:500 Cycles
-
Circular Connector Shell Size:08
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
4
$134.69
10
$134.35
25
$134.01
35
$133.68
70
$70.55
105
$48.52
139 +
$47.55
Click for Quote
Log in
to unlock special pricing