- Home ›
- All Products›
- FDBA50-22-21SY-K
FDBA50-22-21SY-K
TE Connectivity / Deutsch
FDBA 50-22-21 SY-K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 50-22-21 SY-K
Search Keywords: FDBA502221SYK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-22-21SY-K
-
Alias/AKA:ZPF000000000018463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:0
-
Wire/Cable Size:16 – 20 AWG, .6 – 1.34 mm²
-
Polarization Code:Y
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Insulation Material:Silicone
-
Hermetically Sealed:No
-
Shielded:Yes
-
Number of Power Positions:21
-
Number of Positions:21
-
Prewired:No
-
Keying:Insert Polarization Y
-
Reverse Gender:No
-
Shell Plating Material:Black Anodized
-
Contact Current Rating (Max):13 A
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Mating Retention:Bayonet
-
Operating Temperature Range:-55 – 200 °C
-
Circuit Application:Power & Signal
-
Shell Type:Square Flange Receptacle
-
Environmental Protection Type:Elastomer Sealed
-
Accessory Color:Natural
-
Alignment Keyed:Clocking
-
Operating Voltage:115 VDC
-
Connector Mounting Type:Panel
-
Contact Layout Arrangement:22 – 21
-
Shell Material:Stainless Steel
-
Contact Type:Female
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Connector Style:Receptacle
-
Wire Size:16 – 20 AWG, .6 – 1.34 mm²
-
Shell Size:22
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
11
$287.10
22
$151.99
33
$106.96
44 +
$104.82
Click for Quote
Log in
to unlock special pricing