- Home ›
- All Products›
- FDBA50-22-21SN-K090A499
FDBA50-22-21SN-K090A499
TE Connectivity / Deutsch
FDBA 50-22-21 SN-K 090 A499
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 50-22-21 SN-K 090 A499
Search Keywords: FDBA502221SNK090A499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-22-21SN-K090A499
-
Alias/AKA:ZPF000000000018458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Accessory Color:Natural
-
Circuit Application:Power & Signal & Data
-
Product Type:Connector
-
Number of Power Positions:0
-
Preloaded:No
-
Shell Size:22
-
Shielded:Yes
-
Reverse Gender:No
-
Environmental Protection Type:Elastomer Sealed
-
Shell Plating Material:Nickel
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Connector Mounting Type:Panel
-
Connector Style:Square Flange
-
Insulation Material:Thermoset
-
Contact Layout Arrangement:22 – 21
-
Contact Type:Less Socket
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:21
-
Hermetically Sealed:No
-
Shell Type:Square Flange
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:22
-
Durability Rating:500 Cycles
-
Connector System:Wire-to-Panel
-
Keying:Insert Polarization N
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Prewired:No
-
Operating Voltage:115 VAC
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
22
$143.91
43
$77.96
64
$55.29
85 +
$54.18
Click for Quote
Log in
to unlock special pricing