- Home ›
- All Products›
- FDBA50-16-26PN-K090A499
FDBA50-16-26PN-K090A499
TE Connectivity / Deutsch
FDBA 50-16-26 PN-K 090 A499
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FDBA 50-16-26 PN-K 090 A499
Search Keywords: FDBA501626PNK090A499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-16-26PN-K090A499
-
Alias/AKA:ZPF000000000018234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Circuit Application:Power & Signal
-
Prewired:No
-
Contact Type:Male
-
Wire Size:20 – 24 AWG, .21 – .6 mm²
-
Shell Material:Stainless Steel
-
Accessory Color:Natural
-
Shell Type:Square Flange Receptacle
-
Preloaded:No
-
Wire/Cable Size:20 – 24 AWG, .21 – .6 mm²
-
Mating Retention:Bayonet
-
Mating Alignment Type:Keyed
-
Environmental Protection Type:Elastomer Sealed
-
Keying:Insert Polarization N
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Connector Style:Receptacle
-
Shell Plating Material:Electroless Nickel
-
Shell Size:16
-
Number of Power Positions:0
-
Polarization Code:N
-
Sealable:Yes
-
Operating Temperature Range:-55 – 200 °C
-
Durability Rating:500 Cycles
-
Shielded:Yes
-
Connector Mounting Type:Panel
-
Number of Signal Positions:26
-
Alignment Keyed:Clocking
-
Number of Positions:26
-
Insulation Material:Silicone
-
Product Type:Connector
-
Operating Voltage:115 VDC
-
Termination Method to Wire & Cable:Crimp
-
Contact Layout Arrangement:16 – 26
-
Reverse Gender:No
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$104.38
5
$104.12
10
$103.86
23
$103.60
46
$54.85
69
$38.60
92 +
$37.82
Click for Quote
Log in
to unlock special pricing