- Home ›
- All Products›
- FDBA50-14-4SN-K090A499
FDBA50-14-4SN-K090A499
TE Connectivity / Deutsch
FDBA 50-14-4 SN-K 090 A499
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 50-14-4 SN-K 090 A499
Search Keywords: FDBA50144SNK090A499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-14-4SN-K090A499
-
Alias/AKA:ZPF000000000018200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Polarization Code:N
-
Preloaded:No
-
Operating Temperature Range:-55 – 200 °C
-
Alignment Keyed:Clocking
-
Shell Type:Square Flange Receptacle
-
Shell Plating Material:Electroless Nickel
-
Connector Mounting Type:Panel
-
Contact Current Rating (Max):23 A
-
Environmental Protection Type:Elastomer Sealed
-
Wire Size:12 – 14 AWG, 1.91 – 3.18 mm²
-
Number of Power Positions:4
-
Contact Type:Female
-
Wire/Cable Size:12 – 14 AWG, 1.91 – 3.18 mm²
-
Accessory Color:Natural
-
Circuit Application:Power & Signal
-
Number of Positions:0
-
Shell Material:Stainless Steel
-
Operating Voltage:115 VDC
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:Bayonet
-
Product Type:Connector
-
Durability Rating:500 Cycles
-
Shell Size:14
-
Connector System:Cable-to-Panel
-
Insulation Material:Silicone
-
Connector Style:Receptacle
-
Shielded:Yes
-
Prewired:No
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:14 – 4
-
Number of Signal Positions:0
-
Sealable:Yes
-
Keying:Insert Polarization N
-
Hermetically Sealed:No
-
Circular Connector Shell Size:14
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
78
$100.91
155
$53.60
233
$36.78
310 +
$36.05
Click for Quote
Log in
to unlock special pricing