- Home ›
- All Products›
- FDBA50-14-15PN-K-A6208
FDBA50-14-15PN-K-A6208
TE Connectivity / Deutsch
FDBA 50-14-15 PN-K-A6208
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 50-14-15 PN-K-A6208
Search Keywords: FDBA501415PNKA6208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-14-15PN-K-A6208
-
Alias/AKA:ZPF000000000104868
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:14 – 15
-
Prewired:No
-
Circular Connector Shell Size:14
-
Shell Type:Square Flange
-
Preloaded:No
-
Durability Rating:500 Cycles
-
Sealable:Yes
-
Keying:Insert Polarization N
-
Shielded:Yes
-
Operating Voltage:115 VAC
-
Circuit Application:Power & Signal & Data
-
Connector System:Wire-to-Panel
-
Shell Base Material:Aluminum
-
Number of Power Positions:0
-
Connector Style:Square Flange
-
Number of Positions:15
-
Connector Mounting Type:Panel
-
Insulation Material:Thermoset
-
Number of Signal Positions:15
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Plating Material:Nickel
-
Contact Type:Pin
-
Hermetically Sealed:No
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Size:14
-
Shell Material:Aluminum
-
Environmental Protection Type:Elastomer Sealed
-
Termination Method to Wire & Cable:Crimp
-
Reverse Gender:No
-
Contact Current Rating (Max):7.5 A
-
Accessory Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$196.58
26
$104.07
39
$73.23
51 +
$71.77
Click for Quote
Log in
to unlock special pricing